


ECC-T3G150JG2 | |
|---|---|
DigiKey Part Number | PCC2377TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECC-T3G150JG2 |
Description | CAP CER 15PF 4KV SL/GP SMD |
Customer Reference | |
Detailed Description | 15 pF ±5% 4000V (4kV) Ceramic Capacitor SL/GP Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | ECC-T3G150JG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.224" L x 0.177" W (5.70mm x 4.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |

