15 pF ±5% 4000V (4kV) Ceramic Capacitor SL/GP Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 4000V (4kV) Ceramic Capacitor SL/GP Nonstandard SMD
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECC-T3G150JG

DigiKey Part Number
PCC2084TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECC-T3G150JG
Description
CAP CER 15PF 4KV SL/GP SMD
Customer Reference
Detailed Description
15 pF ±5% 4000V (4kV) Ceramic Capacitor SL/GP Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
ECC-T3G150JG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.280" L x 0.248" W (7.10mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.