


ECC-T3G100JG | |
|---|---|
DigiKey Part Number | PCC2082TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECC-T3G100JG |
Description | CAP CER 10PF 4KV SL/GP SMD |
Customer Reference | |
Detailed Description | 10 pF ±5% 4000V (4kV) Ceramic Capacitor SL/GP Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | ECC-T3G100JG Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Nonstandard SMD |
Tolerance ±5% | Size / Dimension 0.280" L x 0.248" W (7.10mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |

