22 pF ±5% 3000V (3kV) Ceramic Capacitor SL/GP Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±5% 3000V (3kV) Ceramic Capacitor SL/GP Nonstandard SMD
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECC-T3F220JG2

DigiKey Part Number
PCC2372TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECC-T3F220JG2
Description
CAP CER 22PF 3KV SL/GP SMD
Customer Reference
Detailed Description
22 pF ±5% 3000V (3kV) Ceramic Capacitor SL/GP Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
ECC-T3F220JG2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.224" L x 0.177" W (5.70mm x 4.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.