


ECC-NVS050DG | |
|---|---|
DigiKey Part Number | P11408TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECC-NVS050DG |
Description | CAP CER 5PF 440V SL/GP RADIAL |
Customer Reference | |
Detailed Description | 5 pF ±0.5pF 440VAC Ceramic Capacitor SL/GP Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |

