Similar



ECC-F1H102J | |
|---|---|
DigiKey Part Number | P4036A-ND |
Manufacturer | |
Manufacturer Product Number | ECC-F1H102J |
Description | CAP CER 1000PF 50V SL/GP RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor SL/GP Radial, Disc |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |


