56 pF ±5% 3000V (3kV) Ceramic Capacitor SL/GP Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 pF ±5% 3000V (3kV) Ceramic Capacitor SL/GP Radial, Disc
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECC-A3F560JGE

DigiKey Part Number
P9651-ND
Manufacturer
Manufacturer Product Number
ECC-A3F560JGE
Description
CAP CER 56PF 3KV SL/GP RADIAL
Customer Reference
Detailed Description
56 pF ±5% 3000V (3kV) Ceramic Capacitor SL/GP Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
ECC-A3F560JGE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.