


ECC-A3F151JGE | |
|---|---|
DigiKey Part Number | P9656-ND |
Manufacturer | |
Manufacturer Product Number | ECC-A3F151JGE |
Description | CAP CER 150PF 3KV SL/GP RADIAL |
Customer Reference | |
Detailed Description | 150 pF ±5% 3000V (3kV) Ceramic Capacitor SL/GP Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | ECC-A3F151JGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |

