
ECA-2VM100B | |
|---|---|
DigiKey Part Number | 10-ECA-2VM100BCT-ND - Cut Tape (CT) 10-ECA-2VM100BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2VM100B |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2VM100B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 195.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2VHG100B | Panasonic Industry | 483 | 10-ECA-2VHG100BCT-ND | 0,82000 € | Direct |
| ECA-2GHG100B | Panasonic Industry | 3.949 | P19567CT-ND | 0,86000 € | Upgrade |
| EEU-ED2G100B | Panasonic Industry | 1.759 | P19625CT-ND | 1,05000 € | Upgrade |
| ECA-2GM100B | Panasonic Industry | 2.035 | 10-ECA-2GM100BCT-ND | 0,78000 € | Parametric Equivalent |
| UCA2V100MPD1TD | Nichicon | 2.746 | 493-4775-1-ND | 0,85000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49500 € | 4,95 € |
| 50 | 0,37440 € | 18,72 € |
| 100 | 0,33610 € | 33,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26496 € | 132,48 € |
| 1.000 | 0,24447 € | 244,47 € |
| 1.500 | 0,23413 € | 351,19 € |
| 2.500 | 0,22260 € | 556,50 € |
| 3.500 | 0,21581 € | 755,34 € |
| 5.000 | 0,20926 € | 1.046,30 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

