
ECA-2VHG4R7 | |
|---|---|
DigiKey Part Number | 10-ECA-2VHG4R7-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2VHG4R7 |
Description | CAP ALUM 4.7UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2VHG4R7 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 75 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49200 € | 4,92 € |
| 50 | 0,37180 € | 18,59 € |
| 200 | 0,30200 € | 60,40 € |
| 600 | 0,26228 € | 157,37 € |
| 1.000 | 0,24741 € | 247,41 € |
| 2.600 | 0,22450 € | 583,70 € |
| 5.000 | 0,21187 € | 1.059,35 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

