
ECA-2VHG100B | |
|---|---|
DigiKey Part Number | 10-ECA-2VHG100BCT-ND - Cut Tape (CT) 10-ECA-2VHG100BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2VHG100B |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2VHG100B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 82 mA @ 120 Hz | |
Ripple Current @ High Frequency | 123 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52800 € | 5,28 € |
| 50 | 0,40020 € | 20,01 € |
| 100 | 0,35950 € | 35,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28398 € | 141,99 € |
| 1.000 | 0,26228 € | 262,28 € |
| 1.500 | 0,25131 € | 376,96 € |
| 2.500 | 0,23910 € | 597,75 € |
| 3.500 | 0,23191 € | 811,69 € |
| 5.000 | 0,22497 € | 1.124,85 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

