
ECA-2GM3R3B | |
|---|---|
DigiKey Part Number | 10-ECA-2GM3R3BCT-ND - Cut Tape (CT) 10-ECA-2GM3R3BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2GM3R3B |
Description | CAP ALUM 3.3UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2GM3R3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 54 mA @ 120 Hz | |
Ripple Current @ High Frequency | 91.8 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 50 | 0,27440 € | 13,72 € |
| 100 | 0,24480 € | 24,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19042 € | 95,21 € |
| 1.000 | 0,17467 € | 174,67 € |
| 1.500 | 0,16671 € | 250,06 € |
| 2.500 | 0,15784 € | 394,60 € |
| 3.500 | 0,15263 € | 534,20 € |
| 5.000 | 0,14759 € | 737,95 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

