
ECA-2EM010B | |
|---|---|
DigiKey Part Number | 10-ECA-2EM010BCT-ND - Cut Tape (CT) 10-ECA-2EM010BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2EM010B |
Description | CAP ALUM 1UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2EM010B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 34 mA @ 120 Hz | |
Ripple Current @ High Frequency | 57.8 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20900 € | 2,09 € |
| 50 | 0,15340 € | 7,67 € |
| 100 | 0,13550 € | 13,55 € |
| 500 | 0,10488 € | 52,44 € |
| 1.000 | 0,09519 € | 95,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08552 € | 171,04 € |
| 4.000 | 0,07893 € | 315,72 € |
| 6.000 | 0,07560 € | 453,60 € |
| 10.000 | 0,07189 € | 718,90 € |
| 14.000 | 0,06971 € | 975,94 € |
| 20.000 | 0,06761 € | 1.352,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

