
ECA-2DM101B | |
|---|---|
DigiKey Part Number | 10-ECA-2DM101BCT-ND - Cut Tape (CT) 10-ECA-2DM101BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2DM101B |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2DM101B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 475 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 807.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,03100 € | 10,31 € |
| 50 | 0,80140 € | 40,07 € |
| 100 | 0,72880 € | 72,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,63928 € | 159,82 € |
| 500 | 0,59278 € | 296,39 € |
| 750 | 0,56933 € | 427,00 € |
| 1.250 | 0,54319 € | 678,99 € |
| 1.750 | 0,52783 € | 923,70 € |
| 2.500 | 0,51298 € | 1.282,45 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

