ECA-2DM010I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,06872 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,10119 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 797
Unit Price: 0,33000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 21.289
Unit Price: 0,40000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 777
Unit Price: 0,35000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.353
Unit Price: 0,35000 €
Datasheet

Direct


Nichicon
In Stock: 6.033
Unit Price: 0,31000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.896
Unit Price: 0,36000 €
Datasheet
1 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2DM010I

DigiKey Part Number
ECA-2DM010I-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2DM010I
Description
CAP ALUM 1UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
1 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
EDA/CAD Models
ECA-2DM010I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
34 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
57.8 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.480" (12.20mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-2DHG010IPanasonic Industry0ECA-2DHG010I-ND0,06872 €Direct
ECA-2EHG010IPanasonic Industry0ECA-2EHG010I-ND0,10119 €Upgrade
ECA-2EM010Panasonic Industry797P5330-ND0,33000 €Upgrade
ECA-2GHG010IPanasonic Industry21.289P19566CT-ND0,40000 €Upgrade
ECA-2GM010Panasonic Industry777P19462-ND0,35000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes