Direct
Similar
Similar

ECA-2CM4R7B | |
|---|---|
DigiKey Part Number | ECA-2CM4R7B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2CM4R7B |
Description | CAP ALUM 4.7UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2CM4R7B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 78 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 132.6 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2CHG4R7B | Panasonic Industry | 8.499 | P19564CT-ND | 0,40000 € | Direct |
| ECA-2CM4R7 | Panasonic Industry | 6.359 | P5321-ND | 0,33000 € | Similar |
| ECA-2CM4R7I | Panasonic Industry | 0 | ECA-2CM4R7I-ND | 0,05728 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05461 € | 218,44 € |
| Unit Price without VAT: | 0,05461 € |
|---|---|
| Unit Price with VAT: | 0,06499 € |



