
ECA-2CHG100B | |
|---|---|
DigiKey Part Number | 10-ECA-2CHG100BCT-ND - Cut Tape (CT) 10-ECA-2CHG100BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2CHG100B |
Description | CAP ALUM 10UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2CHG100B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 105 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,30860 € | 15,43 € |
| 100 | 0,27590 € | 27,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21566 € | 107,83 € |
| 1.000 | 0,19825 € | 198,25 € |
| 1.500 | 0,18946 € | 284,19 € |
| 2.500 | 0,17965 € | 449,12 € |
| 3.500 | 0,17389 € | 608,62 € |
| 5.000 | 0,16832 € | 841,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

