
ECA-1JHG471B | |
|---|---|
DigiKey Part Number | 10-ECA-1JHG471BCT-ND - Cut Tape (CT) 10-ECA-1JHG471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1JHG471B |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JHG471B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 640 mA @ 120 Hz | |
Ripple Current @ High Frequency | 960 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,86500 € | 8,65 € |
| 50 | 0,66740 € | 33,37 € |
| 100 | 0,60490 € | 60,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48814 € | 244,07 € |
| 1.000 | 0,45484 € | 454,84 € |
| 1.500 | 0,43805 € | 657,08 € |
| 2.500 | 0,41933 € | 1.048,33 € |
| 3.500 | 0,40833 € | 1.429,16 € |
| 5.000 | 0,39770 € | 1.988,50 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

