
ECA-1HEN100B | |
|---|---|
DigiKey Part Number | 10-ECA-1HEN100BCT-ND - Cut Tape (CT) 10-ECA-1HEN100BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HEN100B |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HEN100B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19480 € | 9,74 € |
| 100 | 0,17300 € | 17,30 € |
| 500 | 0,13520 € | 67,60 € |
| 1.000 | 0,12328 € | 123,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11127 € | 222,54 € |
| 4.000 | 0,10317 € | 412,68 € |
| 6.000 | 0,09908 € | 594,48 € |
| 10.000 | 0,09452 € | 945,20 € |
| 14.000 | 0,09184 € | 1.285,76 € |
| 20.000 | 0,08925 € | 1.785,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

