22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1EEN220

DigiKey Part Number
10-ECA-1EEN220-ND
Manufacturer
Manufacturer Product Number
ECA-1EEN220
Description
CAP ALUM 22UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1EEN220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
102 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.480" (12.20mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 932
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25400 €2,54 €
500,18720 €9,36 €
2000,14865 €29,73 €
6000,12655 €75,93 €
1.0000,11828 €118,28 €
2.6000,10550 €274,30 €
5.0000,09846 €492,30 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €