47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1CKS470UB

DigiKey Part Number
ECA-1CKS470UBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ECA-1CKS470UB
Description
CAP ALUM 47UF 20% 16V RADIAL
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
-
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.576
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14500 €1,45 €
500,10520 €5,26 €
1000,09260 €9,26 €
5000,07060 €35,30 €
1.0000,06366 €63,66 €
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €