ECA-1CHG470B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 9.617
Unit Price: 0,27000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 11.831
Unit Price: 0,27000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,05856 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 695
Unit Price: 0,27000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 860
Unit Price: 0,59000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 871
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.881
Unit Price: 0,27000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Nichicon
In Stock: 1.211
Unit Price: 0,28000 €
Datasheet

Direct


Nichicon
In Stock: 11.102
Unit Price: 0,29000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1CHG470B

DigiKey Part Number
ECA-1CHG470B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1CHG470B
Description
CAP ALUM 47UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
77 mA @ 120 Hz
Ripple Current @ High Frequency
115.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,05969 €238,76 €
Unit Price without VAT:0,05969 €
Unit Price with VAT:0,07103 €