
ECA-1AHG101I | |
|---|---|
DigiKey Part Number | 10-ECA-1AHG101ICT-ND - Cut Tape (CT) 10-ECA-1AHG101ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1AHG101I |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11720 € | 5,86 € |
| 100 | 0,10320 € | 10,32 € |
| 500 | 0,07900 € | 39,50 € |
| 1.000 | 0,07134 € | 71,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06377 € | 127,54 € |
| 4.000 | 0,05856 € | 234,24 € |
| 6.000 | 0,05593 € | 335,58 € |
| 10.000 | 0,05300 € | 530,00 € |
| 14.000 | 0,05128 € | 717,92 € |
| 20.000 | 0,04961 € | 992,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

