
ECA-0JM101I | |
|---|---|
DigiKey Part Number | 10-ECA-0JM101ICT-ND - Cut Tape (CT) 10-ECA-0JM101ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-0JM101I |
Description | CAP ALUM 100UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 221 mA @ 10 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08640 € | 4,32 € |
| 100 | 0,07570 € | 7,57 € |
| 500 | 0,05728 € | 28,64 € |
| 1.000 | 0,05144 € | 51,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04572 € | 91,44 € |
| 4.000 | 0,04175 € | 167,00 € |
| 6.000 | 0,03974 € | 238,44 € |
| 10.000 | 0,03751 € | 375,10 € |
| 14.000 | 0,03619 € | 506,66 € |
| 20.000 | 0,03492 € | 698,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

