
EAS-G12D531E2 | |
|---|---|
DigiKey Part Number | P10187-ND |
Manufacturer | |
Manufacturer Product Number | EAS-G12D531E2 |
Description | SPEAKER 8OHM 3W TOP PORT 93.5DB |
Customer Reference | |
Detailed Description | 8 Ohms Full Range Speaker 3 W Top Oval, Rectangular Frame |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/500mm |
Manufacturer Panasonic Industry | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 3 W |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Shape Oval, Rectangular Frame |
Technology Magnetic | Termination Solder Eyelet(s) |
Type Full Range | Size / Dimension 4.960" L x 2.244" W (126.00mm x 57.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 1.862" (47.30mm) |
Efficiency - dBA 93.50 | Base Product Number |

