
EAS-8P29SG | |
|---|---|
DigiKey Part Number | P9607-ND |
Manufacturer | |
Manufacturer Product Number | EAS-8P29SG |
Description | SPEAKER 8OHM 630MW TOP PORT 93DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 630 mW 185 Hz ~ 4 kHz Top Round |
Category | Efficiency - Testing 1W/500mm |
Manufacturer Panasonic Industry | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 630 mW |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Shape Round |
Technology Magnetic | Termination Solder Eyelet(s) |
Type General Purpose | Size / Dimension 3.031" Dia (77.00mm) |
Frequency Range 185 Hz ~ 4 kHz | Height - Seated (Max) 0.945" (24.00mm) |
Impedance 8 Ohms | Base Product Number |
Efficiency - dBA 93.00 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GF0771 | Same Sky (Formerly CUI Devices) | 9 | GF0771-ND | 5,41000 € | Direct |


