
EAS-5P13S | |
|---|---|
DigiKey Part Number | P9610-ND |
Manufacturer | |
Manufacturer Product Number | EAS-5P13S |
Description | SPEAKER 8OHM 160MW TOP PORT 93DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 160 mW 300 Hz ~ 350 Hz Top Round |
Category | Efficiency - Testing 1W/500mm |
Manufacturer Panasonic Industry | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 160 mW |
Packaging Bulk | Port Location Top |
Part Status Obsolete | Shape Round |
Technology Magnetic | Termination Solder Eyelet(s) |
Type General Purpose | Size / Dimension 1.969" Dia (50.00mm) |
Frequency Range 300 Hz ~ 350 Hz | Height - Seated (Max) 0.752" (19.10mm) |
Impedance 8 Ohms | Base Product Number |
Efficiency - dBA 93.00 |

