
EAS-4D02C0 | |
|---|---|
DigiKey Part Number | P9613-ND |
Manufacturer | |
Manufacturer Product Number | EAS-4D02C0 |
Description | SPEAKER 16OHM 1W TOP PORT 73DB |
Customer Reference | |
Detailed Description | 16 Ohms Full Range Speaker 1 W Top Oval, Rectangular Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Full Range | |
Frequency - Self Resonant | - | |
Impedance | 16 Ohms | |
Efficiency - dBA | 73.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.677" L x 1.224" W (42.60mm x 31.10mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Base Product Number |

