
EAS-3P133B6 | |
|---|---|
DigiKey Part Number | P12055-ND |
Manufacturer | |
Manufacturer Product Number | EAS-3P133B6 |
Description | SPEAKER 8OHM 3W TOP PORT 76DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 3 W 250 Hz ~ 20 kHz Top Round |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 250 Hz ~ 20 kHz | |
Frequency - Self Resonant | - | |
Impedance | 8 Ohms | |
Efficiency - dBA | 76.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Titanium | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Base Product Number |

