
DZ6J068S0R | |
|---|---|
DigiKey Part Number | DZ6J068S0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ6J068S0R |
Description | DIODE ZENER ARRAY 6.8V SMINI6 |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Pair Common Anode 6.8 V 150 mW SMini6-F3-B |
EDA/CAD Models | DZ6J068S0R Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Manufacturer Panasonic Industry | Current - Reverse Leakage @ Vr 100 nA @ 4 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Configuration 2 Pair Common Anode | Package / Case 6-SMD, Flat Leads |
Voltage - Zener (Nom) (Vz) 6.8 V | Supplier Device Package SMini6-F3-B |
Power - Max 150 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07873 € | 236,19 € |
| 6.000 | 0,07215 € | 432,90 € |
| 9.000 | 0,06877 € | 618,93 € |
| 15.000 | 0,06495 € | 974,25 € |
| 21.000 | 0,06268 € | 1.316,28 € |
| 30.000 | 0,06046 € | 1.813,80 € |
| 75.000 | 0,05907 € | 4.430,25 € |
| Unit Price without VAT: | 0,07873 € |
|---|---|
| Unit Price with VAT: | 0,09369 € |

