
DZ5X120D0R | |
|---|---|
DigiKey Part Number | DZ5X120D0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ5X120D0R |
Description | DIODE ZENER ARRAY 12V MINI5-G3-B |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Pair Common Anode 12 V 200 mW Mini5-G3-B |
EDA/CAD Models | DZ5X120D0R Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 9 V |
Manufacturer Panasonic Industry | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Configuration 2 Pair Common Anode | Package / Case SC-74A, SOT-753 |
Voltage - Zener (Nom) (Vz) 12 V | Supplier Device Package Mini5-G3-B |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08264 € | 247,92 € |
| 6.000 | 0,07579 € | 454,74 € |
| 9.000 | 0,07226 € | 650,34 € |
| 15.000 | 0,06828 € | 1.024,20 € |
| 21.000 | 0,06591 € | 1.384,11 € |
| 30.000 | 0,06360 € | 1.908,00 € |
| 75.000 | 0,06254 € | 4.690,50 € |
| Unit Price without VAT: | 0,08264 € |
|---|---|
| Unit Price with VAT: | 0,09834 € |

