
DZ5X082D0R | |
|---|---|
DigiKey Part Number | DZ5X082D0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ5X082D0R |
Description | TVS DIODE 5VWM MINI5-G3-B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount Mini5-G3-B |
EDA/CAD Models | DZ5X082D0R Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Zener | Package / Case SC-74A, SOT-753 |
Unidirectional Channels 4 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5V | Base Product Number |
Voltage - Breakdown (Min) 7.79V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11340 € | 340,20 € |
| 6.000 | 0,10451 € | 627,06 € |
| 9.000 | 0,09995 € | 899,55 € |
| 15.000 | 0,09481 € | 1.422,15 € |
| 21.000 | 0,09175 € | 1.926,75 € |
| 30.000 | 0,09168 € | 2.750,40 € |
| Unit Price without VAT: | 0,11340 € |
|---|---|
| Unit Price with VAT: | 0,13495 € |

