
DZ5S082D0R | |
|---|---|
DigiKey Part Number | DZ5S082D0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ5S082D0R |
Description | DIODE ZENER ARRAY 8.2V SSMINI5 |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Pair Common Anode 8.2 V 150 mW SSMini5-F4-B |
EDA/CAD Models | DZ5S082D0R Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Manufacturer Panasonic Industry | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Configuration 2 Pair Common Anode | Package / Case SOT-665 |
Voltage - Zener (Nom) (Vz) 8.2 V | Supplier Device Package SSMini5-F4-B |
Power - Max 150 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,18995 € | 1.519,60 € |
| 16.000 | 0,18987 € | 3.037,92 € |
| Unit Price without VAT: | 0,18995 € |
|---|---|
| Unit Price with VAT: | 0,22604 € |

