Similar
Similar
Similar

DZ5S068D0R | |
|---|---|
DigiKey Part Number | DZ5S068D0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ5S068D0R |
Description | TVS DIODE 4VWM SSMINI5-F4-B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SSMini5-F4-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ5S068D0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 4V | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,19082 € | 1.526,56 € |
| 16.000 | 0,19073 € | 3.051,68 € |
| Unit Price without VAT: | 0,19082 € |
|---|---|
| Unit Price with VAT: | 0,22708 € |



