
DZ5J068D0R | |
|---|---|
DigiKey Part Number | DZ5J068D0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ5J068D0R |
Description | TVS DIODE 4VWM SMINI5-F3-B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SMini5-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ5J068D0R Models |
Category | Voltage - Breakdown (Min) 6.46V |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 2 | Package / Case 6-SMD (5 Leads), Flat Leads |
Voltage - Reverse Standoff (Typ) 4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07119 € | 213,57 € |
| 6.000 | 0,06514 € | 390,84 € |
| 9.000 | 0,06203 € | 558,27 € |
| 15.000 | 0,05852 € | 877,80 € |
| 21.000 | 0,05643 € | 1.185,03 € |
| 30.000 | 0,05439 € | 1.631,70 € |
| 75.000 | 0,05227 € | 3.920,25 € |
| Unit Price without VAT: | 0,07119 € |
|---|---|
| Unit Price with VAT: | 0,08472 € |

