Similar
Similar



DZ4J120K0R | |
|---|---|
DigiKey Part Number | DZ4J120K0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ4J120K0R |
Description | DIODE ZENER ARRAY 12V SMINI4F3-B |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 12 V 200 mW ±5% SMini4-F3-B |
EDA/CAD Models | DZ4J120K0R Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Manufacturer Panasonic Industry | Current - Reverse Leakage @ Vr 50 nA @ 9 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Configuration 2 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 12 V | Package / Case 4-SMD, Flat Leads |
Tolerance ±5% | Supplier Device Package SMini4-F3-B |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZVFHTE-1712B | Rohm Semiconductor | 2.008 | UDZVFHTE-1712BCT-ND | 0,27000 € | Similar |
| UDZVTE-1712B | Rohm Semiconductor | 2.830 | UDZVTE-1712BCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06484 € | 194,52 € |
| 6.000 | 0,05924 € | 355,44 € |
| 9.000 | 0,05637 € | 507,33 € |
| 15.000 | 0,05312 € | 796,80 € |
| 21.000 | 0,05118 € | 1.074,78 € |
| 30.000 | 0,04929 € | 1.478,70 € |
| 75.000 | 0,04664 € | 3.498,00 € |
| Unit Price without VAT: | 0,06484 € |
|---|---|
| Unit Price with VAT: | 0,07716 € |


