Similar
Similar



DZ4J051K0R | |
|---|---|
DigiKey Part Number | DZ4J051K0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ4J051K0R |
Description | DIODE ZENER ARRAY 5.11V SMINI4 |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 5.11 V 200 mW ±5% SMini4-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ4J051K0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 5.11 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SMini4-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06565 € | 196,95 € |
| 6.000 | 0,05999 € | 359,94 € |
| 9.000 | 0,05708 € | 513,72 € |
| 15.000 | 0,05378 € | 806,70 € |
| 21.000 | 0,05182 € | 1.088,22 € |
| 30.000 | 0,04991 € | 1.497,30 € |
| 75.000 | 0,04723 € | 3.542,25 € |
| Unit Price without VAT: | 0,06565 € |
|---|---|
| Unit Price with VAT: | 0,07812 € |


