DZ4J039K0R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.190
Unit Price: 0,36000 €
Datasheet
Zener Diode Array 2 Independent 3.9 V 200 mW SMini4-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 2 Independent 3.9 V 200 mW SMini4-F3-B
4-SMD, Flat Leads

DZ4J039K0R

DigiKey Part Number
DZ4J039K0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ4J039K0R
Description
DIODE ZENER ARRAY 3.9V SMINI4
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 3.9 V 200 mW SMini4-F3-B
Datasheet
 Datasheet
EDA/CAD Models
DZ4J039K0R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Configuration
2 Independent
Voltage - Zener (Nom) (Vz)
3.9 V
Tolerance
-
Power - Max
200 mW
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
SMini4-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes