Similar



DZ4J033K0R | |
|---|---|
DigiKey Part Number | DZ4J033K0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ4J033K0R |
Description | DIODE ZENER ARRAY 3.31V SMINI4 |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 3.31 V 200 mW ±5% SMini4-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ4J033K0R Models |
Category | Impedance (Max) (Zzt) 130 Ohms |
Manufacturer Panasonic Industry | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 82°C |
Configuration 2 Independent | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 3.31 V | Package / Case 4-SMD, Flat Leads |
Tolerance ±5% | Supplier Device Package SMini4-F3-B |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5226BS-7-F | Diodes Incorporated | 4.056 | MMBZ5226BS-FDICT-ND | 0,33000 € | Similar |


