Similar



DZ4J030K0R | |
|---|---|
DigiKey Part Number | DZ4J030K0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ4J030K0R |
Description | DIODE ZENER ARRAY 3V SMINI4-F3-B |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 3 V 200 mW SMini4-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ4J030K0R Models |
Category | Impedance (Max) (Zzt) 120 Ohms |
Manufacturer Panasonic Industry | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Configuration 2 Independent | Package / Case 4-SMD, Flat Leads |
Voltage - Zener (Nom) (Vz) 3 V | Supplier Device Package SMini4-F3-B |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5225BS-7-F | Diodes Incorporated | 0 | 31-MMBZ5225BS-7-FTR-ND | 0,07113 € | Similar |


