Similar



DZ4J027K0R | |
|---|---|
DigiKey Part Number | DZ4J027K0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ4J027K0R |
Description | DIODE ZENER ARRAY 2.71V SMINI4 |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 2.71 V 200 mW ±5% SMini4-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ4J027K0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 2.71 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SMini4-F3-B | |
Base Product Number |


