Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DZ3X056D0L | |
|---|---|
DigiKey Part Number | DZ3X056D0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ3X056D0L |
Description | DIODE ZENER ARRAY 5.6V MINI3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 200 mW ±5% Mini3-G3-B-B |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.6 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | Mini3-G3-B-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,02912 € | 174,72 € |
| 9.000 | 0,02753 € | 247,77 € |
| 15.000 | 0,02573 € | 385,95 € |
| 21.000 | 0,02465 € | 517,65 € |
| 30.000 | 0,02360 € | 708,00 € |
| 75.000 | 0,02128 € | 1.596,00 € |
| 150.000 | 0,01983 € | 2.974,50 € |
| 300.000 | 0,01958 € | 5.874,00 € |
| Unit Price without VAT: | 0,02912 € |
|---|---|
| Unit Price with VAT: | 0,03465 € |




