
DZ37100D0L | |
|---|---|
DigiKey Part Number | DZ37100D0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ37100D0L |
Description | DIODE ZENER ARRAY 10V SSSMINI3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 10 V 150 mW SSSMini3-F2-B |
EDA/CAD Models | DZ37100D0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 10 V | |
Tolerance | - | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SSSMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03267 € | 326,70 € |
| 20.000 | 0,02994 € | 598,80 € |
| 30.000 | 0,02854 € | 856,20 € |
| 50.000 | 0,02695 € | 1.347,50 € |
| 70.000 | 0,02601 € | 1.820,70 € |
| 100.000 | 0,02509 € | 2.509,00 € |
| 250.000 | 0,02453 € | 6.132,50 € |
| Unit Price without VAT: | 0,03267 € |
|---|---|
| Unit Price with VAT: | 0,03888 € |

