Similar
Similar

DZ2W47000L | |
|---|---|
DigiKey Part Number | DZ2W47000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2W47000L |
Description | DIODE ZENER 47V 1W MINI2 |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1 W ±5% Surface Mount Mini2-F3-B |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 37.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Mini2-F3-B |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 65 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRZ47(T5L,TEM,Q) | Toshiba Semiconductor and Storage | 2.981 | 264-CRZ47(T5LTEMQ)CT-ND | 0,70000 € | Similar |
| KDZVTFTR47A | Rohm Semiconductor | 2.945 | 846-KDZVTFTR47ACT-ND | 0,62000 € | Similar |
| KDZVTR47A | Rohm Semiconductor | 2.400 | 846-KDZVTR47ACT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12179 € | 365,37 € |
| 6.000 | 0,11236 € | 674,16 € |
| 9.000 | 0,10752 € | 967,68 € |
| 15.000 | 0,10206 € | 1.530,90 € |
| 21.000 | 0,09970 € | 2.093,70 € |
| Unit Price without VAT: | 0,12179 € |
|---|---|
| Unit Price with VAT: | 0,14493 € |



