Similar
Similar
Similar
Similar

DZ2W05100L | |
|---|---|
DigiKey Part Number | DZ2W05100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2W05100L |
Description | DIODE ZENER 5.1V 1W MINI2 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Surface Mount Mini2-F3-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2W05100L Models |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Mini2-F3-B |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDZVTFTR5.1B | Rohm Semiconductor | 16.649 | KDZVTFTR5.1BCT-ND | 0,56000 € | Similar |
| KDZVTR4.7B | Rohm Semiconductor | 33.771 | KDZVTR4.7BCT-ND | 0,49000 € | Similar |
| KDZVTR5.1B | Rohm Semiconductor | 907 | KDZVTR5.1BCT-ND | 0,49000 € | Similar |
| PZ1AL5V1B-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-PZ1AL5V1B-AU_R1_000A1TR-ND | 0,06649 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12179 € | 365,37 € |
| 6.000 | 0,11236 € | 674,16 € |
| 9.000 | 0,10752 € | 967,68 € |
| 15.000 | 0,10206 € | 1.530,90 € |
| 21.000 | 0,09970 € | 2.093,70 € |
| Unit Price without VAT: | 0,12179 € |
|---|---|
| Unit Price with VAT: | 0,14493 € |



