Similar
Similar
Similar

DZ2S24000L | |
|---|---|
DigiKey Part Number | DZ2S24000L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S24000L |
Description | DIODE ZENER 24V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 150 mW ±5% Surface Mount SSMini2-F5-B |
EDA/CAD Models | DZ2S24000L Models |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 19 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SSMini2-F5-B |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B24T-7 | Diodes Incorporated | 43.833 | BZT585B24T-7DICT-ND | 0,19000 € | Similar |
| EDZVFHT2R24B | Rohm Semiconductor | 5.600 | EDZVFHT2R24BCT-ND | 0,25000 € | Similar |
| EDZVT2R24B | Rohm Semiconductor | 4.450 | EDZVT2R24BCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,02297 € | 206,73 € |
| 15.000 | 0,02143 € | 321,45 € |
| 21.000 | 0,02051 € | 430,71 € |
| 30.000 | 0,01961 € | 588,30 € |
| 75.000 | 0,01761 € | 1.320,75 € |
| 150.000 | 0,01637 € | 2.455,50 € |
| 300.000 | 0,01572 € | 4.716,00 € |
| Unit Price without VAT: | 0,02297 € |
|---|---|
| Unit Price with VAT: | 0,02733 € |



