Similar
Similar

DZ2S033M0L | |
|---|---|
DigiKey Part Number | DZ2S033M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S033M0L |
Description | DIODE ZENER 3.3V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 150 mW ±2.5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S033M0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,02326 € | 209,34 € |
| 15.000 | 0,02170 € | 325,50 € |
| 21.000 | 0,02077 € | 436,17 € |
| 30.000 | 0,01985 € | 595,50 € |
| 75.000 | 0,01783 € | 1.337,25 € |
| 150.000 | 0,01657 € | 2.485,50 € |
| 300.000 | 0,01592 € | 4.776,00 € |
| Unit Price without VAT: | 0,02326 € |
|---|---|
| Unit Price with VAT: | 0,02768 € |






