Similar
Similar

DZ2J390M0L | |
|---|---|
DigiKey Part Number | DZ2J390M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J390M0L |
Description | DIODE ZENER 39V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±2.5% Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2J390M0L Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.5% | Supplier Device Package SMini2-F5-B |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 300 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZVFHTE-1739B | Rohm Semiconductor | 1.395 | UDZVFHTE-1739BCT-ND | 0,26000 € | Similar |
| UDZVTE-1739B | Rohm Semiconductor | 5.440 | UDZVTE-1739BCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,02110 € | 189,90 € |
| 15.000 | 0,01967 € | 295,05 € |
| 21.000 | 0,01881 € | 395,01 € |
| 30.000 | 0,01797 € | 539,10 € |
| 75.000 | 0,01611 € | 1.208,25 € |
| 150.000 | 0,01495 € | 2.242,50 € |
| 300.000 | 0,01414 € | 4.242,00 € |
| Unit Price without VAT: | 0,02110 € |
|---|---|
| Unit Price with VAT: | 0,02511 € |



