DZ2J200M0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 4.289
Unit Price: 0,10000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 966
Unit Price: 0,25000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.774
Unit Price: 0,27000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.480
Unit Price: 0,13000 €
Datasheet
Zener Diode 20 V 200 mW ±2.5% Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 200 mW ±2.5% Surface Mount SMini2-F5-B
9-S-MINI-2P

DZ2J200M0L

DigiKey Part Number
DZ2J200M0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2J200M0L
Description
DIODE ZENER 20V 200MW SMINI2
Customer Reference
Detailed Description
Zener Diode 20 V 200 mW ±2.5% Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2J200M0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,02120 €190,80 €
15.0000,01976 €296,40 €
21.0000,01889 €396,69 €
30.0000,01805 €541,50 €
75.0000,01618 €1.213,50 €
150.0000,01502 €2.253,00 €
300.0000,01420 €4.260,00 €
Unit Price without VAT:0,02120 €
Unit Price with VAT:0,02523 €