


DZ2J07500L | |
|---|---|
DigiKey Part Number | DZ2J07500LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2J07500L |
Description | DIODE ZENER 7.5V 200MW SMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2J07500L Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMini2-F5-B |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07140 € | 214,20 € |
| 6.000 | 0,06533 € | 391,98 € |
| 9.000 | 0,06221 € | 559,89 € |
| 15.000 | 0,05868 € | 880,20 € |
| 21.000 | 0,05658 € | 1.188,18 € |
| 30.000 | 0,05453 € | 1.635,90 € |
| 75.000 | 0,05237 € | 3.927,75 € |
| Unit Price without VAT: | 0,07140 € |
|---|---|
| Unit Price with VAT: | 0,08497 € |

